| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-1 |
| SKU: | AMP1801176-1 |
1801176-1
Specifications
Detailed Description
Elevate your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration into wire-to-wire applications. This housing, tailored for female terminals, offers a single row configuration with a 3.33mm pitch, perfect for signal circuitry. Crafted from durable PBT GF material in a sleek black finish, it complies with UL 94-HB flammability standards and boasts a high IP69K ingress protection rating, ensuring reliable performance in harsh environments. With a voltage rating of 16V DC and an operating temperature range from -40 to 150°C, this connector is engineered for resilience. Its integrated strain relief and 180° cable exit angle provide added convenience during installation. Trust in our industry-leading solution for your automotive connector needs, where quality and compliance meet innovation.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


