| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-2 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-2 |
| SKU: | AMP1801176-2 |
1801176-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless signal transmission. This housing, tailored for female terminals, boasts a single row configuration with a 3.33mm pitch, ensuring optimal performance. Operating at 16V DC with an IP69K rating, it guarantees reliability even in harsh environments. Crafted from durable PBT GF material meeting UL 94-HB standards, it offers robust protection. With two positions and a 180° cable exit angle, it facilitates efficient wire-to-wire connections. Featuring integrated strain relief and polarization, it ensures secure mating and assembly. Ideal for various signal circuit applications, its serviceable design allows for easy maintenance. Upgrade your automotive connector accessories with this essential component, combining quality, performance, and convenience in one.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


