| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-3 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-3 |
| SKU: | AMP1801176-3 |
1801176-3
| Heilind Number: | AMP1801176-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801176-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with our Sensor Flat Contact System, designed for optimal performance and durability. This housing accommodates female terminals, featuring a single row layout with a 3.33mm pitch for efficient signal transmission. With a voltage rating of 16V DC and IP69K ingress protection, it ensures reliable operation in demanding environments. Constructed from PBT GF material with UL 94-HB flammability standard, it offers high-quality and safety assurance. The integrated strain relief and polarization feature further enhance installation convenience. Operating within a wide temperature range of -40 to 150°C, this connector is suitable for varied applications. Sealable for added protection, it complies with RoHS standards for environmental responsibility. The compact design, measuring .709" in length, .827" in height, and 1.38" in width, with a 180° cable exit angle, ensures easy integration. With terminal position assurance and primary locking feature, it guarantees secure connections. Ideal for wire-to-wire setups, it's a crucial component in automotive connectivity, meeting the highest industry standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


