| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-4 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-4 |
| SKU: | AMP1801176-4 |
1801176-4
| Heilind Number: | AMP1801176-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801176-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this Sensor Flat Contact Housing, specially designed for female terminals. Boasting a single row configuration with a 3.33mm pitch, it ensures seamless signal transmission in your vehicle. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it guarantees reliable performance even in harsh conditions. With an IP69K rating, it offers superior protection against dust and water ingress. Featuring two positions and a 16V DC voltage rating, it is suitable for a wide range of circuit applications. Its compact design, measuring .709 inches in length, .827 inches in height, and 1.38 inches in width, along with a 180° cable exit angle, allows for versatile installation. The integrated strain relief and polarization ensure secure and proper mating, while the serviceable construction allows for easy maintenance. Ideal for automotive applications, this connector accessory is a must-have for ensuring optimal connectivity in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


