| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-7 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-7 |
| SKU: | AMP1801176-7 |
1801176-7
| Heilind Number: | AMP1801176-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801176-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for housing female terminals. This versatile connector features a single row configuration with a 3.33mm (.131 in) pitch, ensuring optimal performance. With a voltage rating of 16 V DC and an IP69K ingress protection, it guarantees reliable operation in demanding environments. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it offers robust construction for lasting durability. Perfect for signal applications, it accommodates two positions with easy sealability. The integrated strain relief option allows for secure cable management, while the 180° cable exit angle and compact dimensions make it space-efficient. With a wide operating temperature range from -40 to 150°C (-40 to 302°F), this connector is suitable for various automotive applications. Trust in its quality design, featuring polarization, terminal position assurance, and an integrated primary locking feature for added security. Upgrade your automotive connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


