| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801177-2 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .816 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801177-2 |
| SKU: | AMP1801177-2 |
1801177-2
Specifications
Detailed Description
Introducing our Sensor Flat Contact System, designed for seamless connectivity in automotive applications. This housing, tailored for male terminals, features a single row layout with a 3.33mm pitch, ideal for signal transmission. With a voltage rating of 16V DC and an IP69K ingress protection, it ensures reliable performance even in harsh environments. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this connector guarantees safety and longevity. Its compact design, measuring at .816 inches in length and .693 inches in height, with a 180° cable exit angle, offers flexibility in installation. The integrated strain relief and polarization feature enhance stability, while the optional sealability adds an extra layer of protection. Operating smoothly in temperatures ranging from -40 to 150°C (-40 to 302°F), this connector is a dependable choice for automotive electronics. With its primary locking feature and serviceability, maintenance is hassle-free. Whether for OEM or aftermarket use, this connector is a vital component in ensuring seamless connectivity in automotive systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-5 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


