| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-3 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-3 |
| SKU: | AMP1801178-3 |
1801178-3
| Heilind Number: | AMP1801178-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801178-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration in signal circuit applications. This housing accommodates three female terminals, featuring a 3.33mm pitch for secure connections. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliable performance even in harsh environments, with an IP69K rating for superior protection. The 180° cable exit angle and .84in length offer flexibility in installation, while the integrated strain relief and polarization guarantee a secure fit. Operating within a wide temperature range of -40 to 150°C, this connector is serviceable and sealable, making it ideal for automotive applications. Elevate your wiring setup with this essential component, meeting the highest standards for performance and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


