| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-6 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-6 |
| SKU: | AMP1801178-6 |
1801178-6
Specifications
Detailed Description
Introducing our Sensor Flat Contact System, a crucial component for automotive applications. Specifically designed for housing female terminals, this connector ensures reliable signal transmission with its single row layout and 3.33mm pitch. Meeting IP69K standards for water and dust resistance, it guarantees optimal performance even in harsh environments. Crafted from durable PBT GF material, it offers excellent flammability protection with a UL 94-HB rating. Operating flawlessly in temperatures ranging from -40 to 150°C, it proves to be a versatile and dependable solution. Featuring a 180° cable exit angle and integrated strain relief, installation is efficient and secure. With its brown body color and compact dimensions, it seamlessly integrates into various systems. Additionally, with a serviceable design and primary locking feature, maintenance is hassle-free. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Elevate your automotive connectivity with this essential connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


