| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-7 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-7 |
| SKU: | AMP1801178-7 |
1801178-7
| Heilind Number: | AMP1801178-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801178-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Sensor Flat Contact System, designed for seamless connectivity in automotive applications. This housing, tailored for female terminals, features a single row with a pitch of 3.33mm (.131 in) for efficient signal transmission. With a voltage rating of 16V DC and an IP69K ingress protection, it ensures reliable performance even in harsh environments. Crafted from PBT GF material with a UL 94-HB flammability standard, it guarantees durability and safety. The compact design, measuring .84 inches in length, 1.38 inches in width, and .773 inches in height, offers easy integration. Cable exit angle options and integrated strain relief cater to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this connector is a dependable choice for automotive circuit applications. Its white body color and serviceability further enhance its appeal, making it a must-have accessory for automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


