| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801179-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801179-1 |
| SKU: | AMP1801179-1 |
1801179-1
Specifications
Detailed Description
Enhance your automotive connector system with this Sensor Flat Contact Housing, designed for female terminals. With a single row layout and a 3.33mm (.131 in) pitch, it guarantees seamless signal transmission. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it ensures reliability in extreme temperatures ranging from -40 to 150°C (-40 to 302°F). Boasting an IP69K rating, it offers superior protection against dust and water ingress. Its integrated strain relief and polarization features, along with the option for sealability, further enhance performance. The sleek black housing, measuring .84 in length, 1.38 in width, and .827 in height, is not only visually appealing but also practical, with a 180° cable exit angle for efficient installation. With a 16 V DC voltage rating and suitability for 12 V nominal voltage architectures, it's ideal for various automotive applications. RoHS compliant and serviceable, this connector accessory is a must-have for any automotive setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


