| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801606-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP67, IP69K |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | 1.189 in |
| Cable Exit Angle: | 180° |
| Height: | 21.45 mm, .844 in |
| Width: | 1.874 in, 47.6 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801606-1 |
| SKU: | AMP1801606-1 |
1801606-1
| Heilind Number: | AMP1801606-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801606-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and seal male terminals with this MCON Interconnection System TAB HOUSING. Designed for automotive applications, this housing features a rugged construction with a high IP67 and IP69K rating for reliable performance. With ten positions and a 4.5mm pitch, it ensures secure signal transmission in demanding environments. The PBT GF body material, UL 94-HB flammability standard, and operating temperature range of -40 to 150°C (-40 to 302°F) guarantee durability. Its black color, 1.189-inch length, and 180° cable exit angle make it versatile for various installations. Providing terminal position assurance and compatibility with lead-free solder processes, this housing is a dependable choice for automotive connector applications.


