| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801735-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, .217 in, 3 mm, 5.5 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M130 |
| Connector System: | Wire to Wire |
| Length: | 2.256 in |
| Cable Exit Angle: | 180° |
| Height: | 17 mm, .669 in |
| Width: | 1.482 in, 37.65 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1801735-1 |
| SKU: | AMP1801735-1 |
1801735-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MCON Interconnection System Housing, designed for female terminals. Featuring two rows with a pitch ranging from 3mm to 5.5mm, this component ensures secure and efficient signal transmission. Crafted from durable PBT GF, it withstands temperatures from -40°C to 100°C, making it ideal for automotive applications. With 18 positions and a 16V DC voltage rating, it guarantees reliable performance. The black housing, measuring 2.256 inches in length, offers a sleek and functional design. Its primary locking feature, terminal position assurance, and hybrid connector compatibility further enhance its usability. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your wire-to-wire connections with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962842-1 | ![]() | |
| TE Connectivity 1418762-1 | ![]() | |
| TE Connectivity 2141861-1 | ![]() |


