| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801739-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .118 in, .217 in, 3 mm, 5.5 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M130 |
| Connector System: | Wire to Wire |
| Length: | 2.307 in |
| Cable Exit Angle: | 180° |
| Height: | 17 mm, .669 in |
| Width: | 1.817 in, 46.15 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1801739-1 |
| SKU: | AMP1801739-1 |
1801739-1
Specifications
Detailed Description
Enhance your automotive interconnection system with this MCON housing designed for male terminals. Featuring three rows for efficient connectivity, it offers a pitch of 3mm and 5.5mm, ideal for signal applications. With a voltage rating of 16V DC and operating temperature range of -40 to 100°C, this connector ensures reliable performance in various conditions. Constructed from durable PBT GF material in a sleek black finish, it not only provides secure connections but also meets RoHS compliance standards. The housing, with its 180° cable exit angle and primary locking feature on the terminal, guarantees ease of use and secure mating. Perfect for wire-to-wire applications, it boasts 18 positions and terminal position assurance, making it a versatile and essential component for your automotive connectivity needs.


