| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180916-5 |
| Housing Material: | Polyamide |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP180916-5 |
180916-5
Specifications
Detailed Description
Enhance your connectivity solutions with our FF 250 TAB HSG 1P NYLON BLACK Terminal Housing. Crafted from durable Polyamide in a sleek black hue, this housing features a straight orientation with a single tab for seamless integration. The cable mount design offers versatility in installation, while the latch mating retention type ensures secure connections. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Perfect for various applications, this terminal housing is a must-have for professionals in the field. Elevate your projects with its reliable performance and easy assembly. Upgrade to the FF 250 TAB HSG 1P NYLON BLACK Terminal Housing today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| TE Connectivity RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 02/14/2020 | P-20-018627 - Packaging Change. Improving the packaging quantity to optimize production process and to meet EHS requirements and In the future each box will contain 5 bags of 1 pcs,for a total of 5 pcs/box. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download | |||


