| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811444-1 |
| Color: | Natural |
| Connector Type: | Header |
| Gender: | Screwless Wire |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Termination Method: | Poke-In, Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .276 in, 7 mm |
| Voltage: | 600 V AC, 600 V DC |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Diameter: | 2.16 |
| Package Quantity: | 80 |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 125.98 - 251.97 µin, 3.2 - 6.4 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 125.98 - 251.97 µin, 3.2 - 6.4 µm |
| PCB Thickness (Recommended): | .07 in, 1.8 mm |
| Connector Height: | 13 mm, .512 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H095 |
| Preloaded: | Yes |
| Wire Size: | 16 - 18 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 22.9 mm, .9016 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .34 in, 8.64 mm |
| PCB Mount Alignment: | Without |
| Accepts Wire Insulation Diameter: | .085 in, 2.16 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Header Mating Orientation: | Vertical |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | C22.2 No. 182.3 UL 1977 UL 94V-0 CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1811444-1 |
| SKU: | AMP1811444-1 |
1811444-1
Specifications
Detailed Description
Enhance your wiring connections with this ASY, SCRLESS WIRE CONN, VERT, 4P. Designed for seamless integration, this connector features a screwless wire termination method, making installation a breeze. Its durable Polybutylene Terephthalate housing ensures reliability, while its UL 94V-0 flammability rating guarantees safety. With two rows of contacts and a 7mm pitch, it offers secure connectivity for your projects. Suitable for industrial use, it meets stringent standards such as C22.2 No. 182.3, UL 1977, and CSA. Operating in a wide temperature range, from -30 to 105°C, it's ideal for various environments. Perfect for wire-to-board applications, this connector is RoHS compliant, ensuring environmentally friendly manufacturing. Upgrade your lighting systems with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1811398-1 | ![]() |


