| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1823177-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .839 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.53 in, 39.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1823177-1 |
| SKU: | AMP1823177-1 |
1823177-1
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals. Crafted from durable PBT GF material, it ensures reliability in signal circuit applications. With a single row configuration and a pitch of 3.33mm, it offers seamless integration in wire-to-wire setups. Featuring polarization and a sealable design, it guarantees secure and efficient performance. The black housing, measuring .839 inches in length, .773 inches in height, and 1.53 inches in width, complements any assembly. Its 180° cable exit angle and integrated primary locking feature further enhance ease of use. RoHS compliant and suitable for various applications, this accessory is a must-have for automotive connector setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2020 | P-20-019528 - Manufacturing location change. will be transferred from TE Esztergom(HUNGARY) to TE Tangier (MOROCCO). | Download | |||
| 11/15/2020 | P-20-019535 - Manufacturing location change. will be transferred from TE Esztergom (HUNGARY) to TE Tangier (MOROCCO) | Download | |||
| 11/15/2020 | P-20-019536 - Manufacturing location change. Following Part Numbers will be transferred from TE Esztergom (HUNGARY) to TE Tangier (MOROCCO): molding tool of PN 1801170-1 | Download | |||


