| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825002-5 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1825002-5 |
1825002-5
Specifications
Detailed Description
Elevate your electronic design with the ADF0404-5, a versatile DIP switch offering seamless integration through its Through Hole mount. With a flush actuator and SPST contact configuration, this switch guarantees reliable performance in a wide range of applications. Boasting four positions and a vertical mount angle, it provides flexibility for customization while ensuring easy operation. Crafted with durable copper alloy contacts and a pitch of 2.54mm, this switch delivers precise and efficient functionality. Its sleek black housing with contrasting white actuator adds a touch of sophistication to any project. Rated for 5VDC and ROHS compliant, the ADF0404-5 is not only high-performing but also environmentally friendly. Ideal for various industries, from telecommunications to consumer electronics, this switch is a must-have component for your next innovation. Explore its potential and elevate your designs to new heights.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() | |
| TE Connectivity 4-1825059-2 | ![]() | |
| TE Connectivity 5-1825059-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | E-21-005856 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the insulation resistance to 100Meghoms min at 100VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawings 1825002 and 1825059. | Download | |||


