1825002-6

Heilind Number:AMP1825002-6
Manufacturer:TE Connectivity
Manufacturer Number:1825002-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF04T04=DIP SWT,FLUSH,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825002-6
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825002-6

Detailed Description

Easily control your electronic devices with our ADF04T04 DIP switch. Designed for seamless integration, this switch features a flush-mounted, vertical Through Hole configuration with a 2.54mm pitch, ensuring reliable performance and easy installation. The SPST contact configuration and 1A amperage rating make it suitable for various applications. With four positions, you can customize your settings with precision. The durable Copper Alloy contacts guarantee long-lasting functionality, while the sleek black housing and white actuator add a touch of style to your setup. RoHS compliant and rated for 5VDC, this switch is not only efficient but also environmentally friendly. Upgrade your control system with the ADF04T04 for a seamless and reliable switching solution.