1825002-7

Heilind Number:AMP1825002-7
Manufacturer:TE Connectivity
Manufacturer Number:1825002-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF0504=DIP SWT,FLUSH,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825002-7
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825002-7

Detailed Description

Enhance control and functionality with the ADF0504 DIP Switch, featuring a flush, through-hole mount design for seamless integration. With a 1A amperage rating and copper alloy contact material, this switch ensures reliable performance. The SPST configuration and 5 positions offer versatility, while the vertical mount angle and slide actuator type cater to diverse application needs. Boasting a 2.54mm pitch and rated for 5VDC, this switch guarantees precision and efficiency. Its black housing and white actuator not only provide a sleek appearance but also signify compliance with RoHS regulations. Ideal for various electronic setups, this DIP switch is a must-have component for seamless operation.