1825057-2

Heilind Number:AMP1825057-2
Manufacturer:TE Connectivity
Manufacturer Number:1825057-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE0304=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-2
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:3
Housing Color:Black
Actuator Color:White
Number of Switches:3
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-2

Detailed Description

Enhance your electronic projects with the ADE0304 DIP SWITCH. Featuring a convenient Through Hole mount type with a Vertical orientation, this switch is designed for easy installation and operation. Its SPST contact configuration and Copper Alloy contact material ensure reliable performance. With an amperage of 1A and a rated voltage of 5VDC, it is suitable for various applications. The Slide actuator type with an Extended design allows for effortless switching between the three positions. The black housing and white actuator colors add a sleek touch to your setup. RoHS compliant and offering a pitch of 2.54mm (.1 in), this switch is a quality choice for demanding projects.