1825057-1

Heilind Number:AMP1825057-1
Manufacturer:TE Connectivity
Manufacturer Number:1825057-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE0204=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-1

Detailed Description

Easily customize your electronic configurations with the ADE0204 DIP Switch. Boasting a 1A amperage rating, this through-hole mounted switch features durable copper alloy contacts and a pitch of 2.54mm (.1 in). Its vertical mount angle with SPST contact configuration and extended slide actuator make it perfect for precise adjustments. With two positions and a sleek black housing with white actuators, this switch not only offers functionality but also adds a stylish touch to your setup. Operating at a rated voltage of 5VDC and RoHS compliant, it ensures both performance and environmental responsibility. Perfect for a variety of applications, this switch is a must-have for any electronic enthusiast.