1825057-8

Heilind Number:AMP1825057-8
Manufacturer:TE Connectivity
Manufacturer Number:1825057-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE0904=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-8
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:9
Housing Color:Black
Actuator Color:White
Number of Switches:9
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-8

Detailed Description

Enhance your electronic circuitry with the ADE0904 DIP Switch, designed for seamless integration in through-hole applications. With a 1A amperage rating, this switch offers reliable performance. Its copper alloy contacts ensure durability, while the vertical mount angle and extended slide actuator allow for convenient operation. Featuring 9 positions and a 2.54mm pitch, it provides versatility in signal routing. The black housing and white actuator lend a sleek look to your setup. RoHS compliant and rated for 5VDC, this switch is a dependable choice for your switching needs.