1825057-9

Heilind Number:AMP1825057-9
Manufacturer:TE Connectivity
Manufacturer Number:1825057-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE1004=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-9
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-9

Detailed Description

Enhance your electronic setups with the ADE1004 DIP Switch, featuring a convenient extended slide actuator design for seamless operation. This through-hole switch, with a 1A amperage rating and SPST contact configuration, ensures reliable performance. Its ten-position layout, spaced at a pitch of 2.54mm (.1 in), offers versatility for various applications. Crafted with durable copper alloy contacts and housed in a sleek black casing with white actuators, this switch not only delivers functionality but also adds a touch of sophistication to your devices. With a rated voltage of 5VDC and full RoHS compliance, it guarantees safe and eco-friendly usage. Elevate your switching experience with this high-quality component.