1825059-1

Heilind Number:AMP1825059-1
Manufacturer:TE Connectivity
Manufacturer Number:1825059-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF02S04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825059-1
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825059-1

Detailed Description

Easily control your electronic devices with this ADF02S04=DIP SWT,FLUSH,SMT-GW Switch. Designed for surface mount installation, this switch features a durable copper alloy contact material and a 1A amperage rating, ensuring reliable performance. With a SPST contact configuration and a flush slide actuator type, it offers precise control in a compact form. The black housing and white actuator colors add a sleek touch to any setup. With two positions and two switches, it's versatile for a range of applications. Rated for 5VDC and RoHS compliant, this switch is both efficient and environmentally friendly. Perfect for use in various electronic projects.