| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825059-3 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 2 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1825059-3 |
1825059-3
| Heilind Number: | AMP1825059-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1825059-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the ADF02SAT04, a high-performance DIP switch designed for seamless integration. Featuring a sleek flush-mount design and surface-mount technology, this switch is both aesthetically pleasing and easy to install. Its copper alloy contacts ensure reliable connectivity, while the SPST configuration offers precise control. With a rated voltage of 5 VDC and an amperage of 1 A, it guarantees efficient operation. The black housing and white actuator add a touch of sophistication, making it ideal for a variety of applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your switching experience with the ADF02SAT04.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() | |
| TE Connectivity 4-1825059-2 | ![]() | |
| TE Connectivity 5-1825059-4 | ![]() |


