1825059-6

Heilind Number:AMP1825059-6
Manufacturer:TE Connectivity
Manufacturer Number:1825059-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF02STTR04=DIP S,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825059-6
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825059-6

Detailed Description

Enhance your electronic projects with the ADF02STTR04=DIP S,FLUSH,SMT-GW switch. Featuring a sleek black housing and white flush slide actuator, this surface mount SPST switch offers reliable performance with a rated voltage of 5 VDC. With two positions and a 2.54 mm pitch, it provides precise control for your circuitry. Crafted with copper alloy contacts, it ensures durability and conductivity, making it ideal for various applications. This RoHS-compliant switch is a must-have for any electronics enthusiast or professional. Elevate your designs with the power of the ADF02STTR04=DIP S,FLUSH,SMT-GW switch.