1825096-1

Heilind Number:AMP1825096-1
Manufacturer:TE Connectivity
Manufacturer Number:1825096-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA11CGPC004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825096-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825096-1

Detailed Description

Enhance your electronic projects with the TPA11CGPC004, a high-quality push button switch designed for optimal performance. With a low amperage of 0.4 A and through-hole mount type, it offers seamless integration onto circuit boards. Crafted with copper alloy contacts plated in gold, this switch ensures reliable conductivity. Featuring a terminal seal for added durability and a vertical mount angle, it is well-suited for various applications. The SPST contact configuration and round actuator, in a sleek black finish, provide easy operation with an Off-(On) switch operation. Rated for 20 VDC and RoHS compliant, this switch guarantees both safety and environmental responsibility in its usage. Upgrade your setup with this essential component for a smooth and efficient functioning.