1825096-5

Heilind Number:AMP1825096-5
Manufacturer:TE Connectivity
Manufacturer Number:1825096-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA11CGRA204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825096-5
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VDC
SKU:AMP1825096-5

Detailed Description

Introducing the TPA11CGRA204 Push Button Switch, a reliable and high-quality component designed for a variety of electronic applications. With a low amperage of .4 A and a contact material of durable copper alloy, this switch offers optimal performance and longevity. The gold plating ensures excellent conductivity, while the terminal seal (epoxy) provides added protection. Featuring a convenient right-angle mount and a vibrant red actuator, it's easy to install and operate. The SPST contact configuration and off-(on) switch operation make it suitable for a wide range of functions. With a rated voltage of 20 VDC and full RoHS compliance, you can trust in its safety and environmental responsibility. Ideal for use in various devices, this push button switch is a valuable addition to any project.