1825097-4

Heilind Number:AMP1825097-4
Manufacturer:TE Connectivity
Manufacturer Number:1825097-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11CGRA204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825097-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VDC
SKU:AMP1825097-4

Detailed Description

Enhance your electronic devices with the TPB11CGRA204 Push Button Switch. Designed for seamless integration, this switch features a through-hole mount type and a durable copper alloy contact material with gold plating for optimal conductivity. The terminal seal, made of epoxy, ensures lasting protection. With a right-angle mount angle and a red round actuator, it offers both functionality and visual appeal. Operating at a low amperage of 0.4 A and a rated voltage of 20 VDC, it is suitable for various applications while being environmentally friendly with RoHS compliance. Ideal for SPST configuration, it guarantees reliable performance with its off-(on) switch operation. Elevate your products with this high-quality push button switch.