1825097-5

Heilind Number:AMP1825097-5
Manufacturer:TE Connectivity
Manufacturer Number:1825097-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11CGRAES004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825097-5
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825097-5

Detailed Description

Enhance your electronic devices with the TPB11CGRAES004 push button switch, designed for seamless integration with a through hole mount. Crafted with a durable copper alloy contact material and a protective gold over nickel plating, this switch ensures reliable performance and longevity. The terminal seal, made of epoxy, offers added protection, while the right angle mount angle allows for convenient installation. With a sleek black round actuator, this SPST switch operates in an Off-(On) configuration, perfect for a variety of applications. Rated for 20 VDC and RoHS compliant, it's a sustainable and high-quality choice for your project. Add a touch of efficiency and style with this essential component.