1825097-6

Heilind Number:AMP1825097-6
Manufacturer:TE Connectivity
Manufacturer Number:1825097-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11CGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825097-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825097-6

Detailed Description

Enhance your electronic devices with the TPB11CGRA004, a high-quality push button switch designed for optimal performance. Featuring a through-hole mount type and right-angle mount angle, this switch offers easy installation and seamless integration. Crafted with durable copper alloy contacts plated in gold, it ensures reliable conductivity and longevity. The terminal seal, made of epoxy, provides added protection against environmental factors. With a contact configuration of SPST and a round black actuator, this switch is perfect for applications requiring a simple Off-(On) operation. Operating at a rated voltage of 20 VDC with a low amperage of .4 A, it is energy-efficient and suitable for various electronic setups. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects.Upgrade your devices with this versatile push button switch, ideal for a wide range of applications.