1825136-8

Heilind Number:AMP1825136-8
Manufacturer:TE Connectivity
Manufacturer Number:1825136-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SYAV2B04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825136-8
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1825136-8

Detailed Description

Introducing the A101SYAV2B04 Toggle Switch, a versatile and reliable component for your electronic projects. With a contact rating of .4 A and a durable copper construction with gold plating, this switch ensures efficient and long-lasting performance. The terminal seal, made of epoxy, provides added protection, making it suitable for various environments. Featuring a Threaded Bushing and Vertical Right Angle termination, installation is easy and secure. The SPDT contact configuration and On - On switch operation offer flexibility in connectivity. Rated for 20 V, this switch is suitable for low voltage applications. The Baton Long toggle style allows for easy operation, and its sealed design ensures compliance with RoHS regulations. Upgrade your setup with this high-quality toggle switch.