| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825137-3 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold Over Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Right Angle |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP1825137-3 |
1825137-3
Specifications
Detailed Description
Enhance your electrical system with this high-performance toggle switch, offering a reliable amperage of .4 A. Crafted with precision, it features a robust copper contact material with gold over silver plating for optimal conductivity. The terminal seal ensures lasting durability, while the toggle switch operation allows for convenient On-Off-On control. With a rated voltage of 20 V and RoHS compliance, this switch guarantees safety and efficiency. Perfect for a variety of applications, its through hole mount type and right angle termination make installation a breeze. Upgrade your setup with this premium toggle switch, where quality meets functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825136-7 | ![]() | |
| TE Connectivity 4-1825136-3 | ![]() | |
| TE Connectivity 4-1825136-5 | ![]() | |
| TE Connectivity 5-1825136-9 | ![]() |


