1825173-5

Heilind Number:AMP1825173-5
Manufacturer:TE Connectivity
Manufacturer Number:1825173-5
ECAD Model:
3D Model

Description:

APA2RGPC04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825173-5
Amperage:.05 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - (Off)
Actuator Color:Black
Rated Voltage:48 VDC
SKU:AMP1825173-5

Detailed Description

Enhance your electronic devices with the APA2RGPC04, a high-quality push button switch that guarantees reliable performance. Engineered for precision, this switch features a DPDT contact configuration with gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. The round actuator, in a sleek black finish, offers a comfortable grip for seamless operation. With a rated voltage of 48VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Perfect for various applications, it is designed for through-hole mounting, with a vertical mount angle for easy installation. Trust in the APA2RGPC04 to deliver seamless On-Off functionality, making it a valuable addition to any electronic setup. Elevate your devices with this essential component.