1825222-2

Heilind Number:AMP1825222-2
Manufacturer:TE Connectivity
Manufacturer Number:1825222-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TT13A2T04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825222-2
Amperage:3 A
Mount Type:Solder
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPST
Switch Operation:On - None - Off
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Medium
Sealed:Yes
SKU:AMP1825222-2

Detailed Description

Introducing the TT13A2T04, a high-quality toggle switch designed for efficient and reliable performance. With a smooth amperage rating of 3A, this switch is perfect for various applications. Its solder mount type ensures a secure installation, while the copper alloy contact material with silver plating offers excellent conductivity. The terminal seal with epoxy provides added protection, making it suitable for use in rugged environments. Featuring a single-pole, single-throw (SPST) configuration and toggle operation, this switch allows for easy and precise control. Its threaded bushing type and vertical wire lug termination make it convenient to install. With a rated voltage of 125VAC and 28VDC, it meets the power requirements of most devices. The Baton Medium toggle style adds a touch of elegance, while its sealed construction ensures long-lasting durability. Rest assured, this switch is RoHS compliant, making it environmentally friendly. Upgrade your equipment with the TT13A2T04 for seamless and efficient operation.