| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825516-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC |
| SKU: | AMP1825516-3 |
1825516-3
Specifications
Detailed Description
Enhance your electrical control panel with the MSP103C004 push button switch, offering a reliable 3A amperage for seamless operation. Crafted with copper alloy contacts plated in silver, this SPST configuration ensures optimal conductivity and longevity. Designed for panel mounting at a vertical angle, its round black actuator allows for easy, ergonomic operation. Rated at 125VAC, this switch complies with RoHS regulations, making it a sustainable choice for your project. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this switch is a versatile and essential component for any control system. Elevate your control panel design with the MSP103C004 push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825516-2 | ![]() | |
| TE Connectivity 1825516-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/26/2017 | E-16-014236 - Document Clarification. No changes to the products, Change the Hand soldering temperature in the customer drawing. The drawings for the listed part numbers have been modified for clarification; Before: Customer Drawing Revision B defines Hand soldering temperature 420 degree C After: Customer drawings Revision C defines Hand soldering temperature 280 degree C. | Download | |||


