| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827569-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | .311 in, 7.9 mm |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .023 - .047 in, .6 - 1.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1827569-2 |
| SKU: | AMP1827569-2 |
1827569-2
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D1000 REC CONT S GOLD FORM. This high-performance contact, part of the Dynamic 1000 Series, offers reliable power and signal transmission with a 3A amperage rating. Featuring a crimp termination method and durable copper alloy construction with gold plating, it ensures efficient conductivity. Suitable for diverse applications, it operates at voltages of up to 250V AC/DC and can be used with both discrete wire and stranded cable types. With a compact overall length of 7.9mm, it accommodates wire sizes from 30-28 AWG, making it versatile for various setups. Its industrial-grade design, meeting RoHS compliance, guarantees quality and durability. Perfect for wire-to-wire connectors, this component is essential for maintaining seamless connections in your systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | ![]() | |
| TE Connectivity 2151110-1 | ![]() | |
| TE Connectivity 2151110-2 | ![]() | |
| TE Connectivity 7-2151110-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903111-2 | ![]() | |
| TE Connectivity 1903115-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download | |||
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||


