| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827585-1 |
| Series: | Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Jack |
| Housing Material: | High Temperature Thermoplastic |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| USOC Codes: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black, Natural |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | Z16 |
| LED Lightpipe Color: | Clear |
| LED Lightpipe Material: | High Temperature Thermoplastic |
| LED Color (Top Left): | Clear |
| LED Color (Top Right): | Clear |
| Profile: | Standard |
| Shield Material: | Phosphor Bronze |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 4 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box and Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.44 mm, .529 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1827585-1 |
1827585-1
Specifications
Detailed Description
Enhance your industrial networking setup with our RJ45 Modular Jack Assembly. Featuring a durable high-temperature thermoplastic housing in black or natural, this connector ensures reliable performance in demanding environments. With through-hole solder termination and phosphor bronze contacts, it offers secure connectivity for your Ethernet applications. The clear LED lightpipe and standard profile provide convenient visual status indication, while the shielded design with tin over nickel plating guarantees optimal signal integrity. Suitable for right-angle mounting, it's ideal for space-constrained installations. RoHS compliant and with gold plating on the contact mating area, this RJ45 jack assembly is a high-quality, environmentally friendly choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2120892-1 | ![]() |


