| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827622-2 |
| Mount Type: | Board Mount |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 6 A, 8 A |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1878 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1827622-2 |
| SKU: | AMP1827622-2 |
1827622-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this vertical Board Mount DC Power Jack. Designed for seamless integration on your printed circuit board, this connector features a 2mm pitch and accommodates up to 10 positions, ensuring reliable performance for a variety of applications. With a maximum voltage rating of 30V DC and contact amperage options of 6A and 8A, it offers robust power delivery. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), it is suitable for diverse environmental conditions. Featuring a Board to Board connector system and RoHS compliance, it guarantees both functionality and environmental responsibility. Upgrade your setup with this essential component for power and data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1612963-4 | ![]() |


