| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827628-1 |
| Housing Material: | Nylon |
| Pitch: | .299 in, 7.6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1827628-1 |
1827628-1
| Heilind Number: | AMP1827628-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1827628-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock EX 110 Housing, a durable Nylon terminal housing designed for optimal performance. Featuring a .299-inch (7.6 mm) pitch and straight receptacle orientation, this housing accommodates six positions with ease. Its natural color and latch mating retention type ensure secure and convenient use. Perfect for cable mounting in various applications, this RoHS-compliant housing guarantees reliability and efficiency in every connection. Upgrade your terminal housing setup today with this high-quality receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353253-1 | ![]() |


