353253-1

Heilind Number:AMP353253-1
Manufacturer:TE Connectivity
Manufacturer Number:353253-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL EX 110 (2.8 MM) HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353253-1
Housing Material:Nylon
Pitch:.299 in, 7.6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP353253-1

Detailed Description

Enhance your connectivity with our PL EX 110 Housing Receptacle, featuring a durable Nylon construction. With a pitch of .299 inches (7.6 mm) and a straight orientation, this receptacle offers seamless integration for your projects. Its natural housing color adds a sleek touch, while the Cable Mount (Free-Hanging) design ensures easy installation. Perfect for accommodating two positions, this terminal housing is essential for efficient crimping tasks. Rest assured, it meets RoHS compliance standards, making it a reliable and eco-friendly choice for your connectivity needs. Elevate your connection game with this high-quality receptacle.