| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1828740-1 |
| Color: | Black |
| Accessory Type: | Protective Cap, Protective Cover |
| Body Material: | PBT |
| Packaging: | Package |
| Product Type: | Accessory |
| SKU: | AMP1828740-1 |
1828740-1
Specifications
Detailed Description
Shield your fiber optic connectors with our Protective Cap Assembly. Crafted from durable black PBT material, this essential accessory ensures optimal performance and longevity for your network connections. Designed for easy installation and removal, it offers hassle-free protection against dust, dirt, and other environmental factors. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for safeguarding your fiber optic setup, this Protective Cap is a must-have accessory for professionals in the field.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1828619-1 | ![]() | |
| TE Connectivity 1954637-1 | ![]() | |
| TE Connectivity 1954640-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2024 | PCN-24-220255 - End of life. no LTB | Download | |||


