| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185760-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .131 in, .165 in, 3.33 mm, 4.2 mm |
| Voltage: | 16 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | P01 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.776 in |
| Cable Exit Angle: | 180° |
| Height: | 25.3 mm, .996 in |
| Width: | 1.091 in, 27.7 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185760-1 |
| SKU: | AMP185760-1 |
185760-1
| Heilind Number: | AMP185760-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185760-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile housing designed for female terminals. With two rows and a pitch range of 4.2mm to 0.131 inches, it accommodates up to 16 positions, meeting various signal transmission needs. Crafted from durable PBT GF material and compliant with UL 94-HB flammability standards, it ensures safety and reliability in operation. The integrated polarization feature and terminal position assurance guarantee secure connections. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, this black housing with a 180° cable exit angle offers flexibility in installation. Its compact dimensions, measuring 1.776 inches in length, 0.996 inches in height, and 1.091 inches in width, make it ideal for space-constrained environments. Operating efficiently at temperatures ranging from -40 to 185°F, it is a dependable solution for automotive systems. Its RoHS compliance further underscores its environmental responsibility. Upgrade your connector setup with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1564432-1 | ![]() | |
| TE Connectivity 953371-1 | ![]() |


