| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185793-1 |
| Color: | Black |
| Accessory Type: | Cap |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Cable Exit Angle: | 90° |
| Part Aliases: | 185793-1 |
| SKU: | AMP185793-1 |
185793-1
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with our Strain Relief Included Cap in sleek black. Crafted from high-quality Polyamide, this essential accessory ensures secure cable connections, with a convenient 90° exit angle for efficient installation. Compliant with RoHS standards, it guarantees eco-friendly performance. Perfect for industrial and commercial transportation applications, this pack of 900 caps is a must-have for any automotive maintenance or repair kit. Upgrade your connector setup with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967624-6 | JUN-POW-TIM HSG 18P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


