| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967624-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .141 in, 3.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.37 in |
| Cable Exit Angle: | 180° |
| Height: | 1.08 in, 27.6 mm |
| Width: | 1.04 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Connector Code: | B-C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-967624-6 |
| SKU: | AMP1-967624-6 |
1-967624-6
Specifications
Detailed Description
Introducing the JUN-POW-TIM HSG 18P, a versatile housing designed for female terminals in automotive applications. With three rows and a 5mm pitch, this connector offers secure and efficient signal transmission. Featuring a durable PBT GF body in a sleek brown hue, it ensures reliable performance in demanding environments. The integrated polarization and primary locking feature provide added security, while the 180° cable exit angle allows for flexible installation. Measuring 1.37 inches in length and 1.08 inches in height, this housing is compact yet functional. Whether used in wire-to-wire connections or cable assemblies, it meets the stringent requirements of automotive circuit applications. Trust in the quality and craftsmanship of this essential connector accessory for your next project.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 11/01/2019 | P-19-017969 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||


