| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185879-3 |
| Color: | Red |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 800 |
| Number of Positions: | 26 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 185879-3 |
| SKU: | AMP185879-3 |
185879-3
| Heilind Number: | AMP185879-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185879-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connections with our Cover Assembly in a vibrant red hue. Crafted from high-quality PBT GF material, this essential accessory comes with Strain Relief Included for added protection. With a package quantity of 800, it is perfect for large-scale projects. Featuring 26 positions, it offers ample connectivity options. Designed for Wire to Board and Wire-to-Device applications, it ensures seamless integration. RoHS compliant and suitable for various operating temperatures, it guarantees both performance and environmental responsibility. Upgrade your automotive connectors with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185226-1 | ![]() | |
| TE Connectivity 185890-1 | ![]() | |
| TE Connectivity 953472-1 | ![]() |


