| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871059-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .106 in, 2.7 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .067 in, 1.7 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .047 in, 1.2 mm |
| Contact Working Range Low: | .059 in, 1.5 mm |
| Part Aliases: | 1871059-1 |
| SKU: | AMP1871059-1 |
1871059-1
Specifications
Detailed Description
Shield your connections with the Shield Finger 1715, designed for reliable signal transmission in demanding environments. Featuring a copper alloy construction with gold plating, this finger ensures optimal conductivity while withstanding temperatures ranging from -40 to 85°C (-40 to 185°F). Its C-Clip design offers secure attachment to printed circuit boards, making it ideal for board-to-board applications. With a contact amperage of 1.5A and a quantity of 5000 pieces per package, this component is essential for maintaining signal integrity in high-volume production. Rest assured of its quality and compliance with RoHS standards, as it is crafted with precision and environmental responsibility in mind. Upgrade your connectivity solutions with the Shield Finger 1715 for efficient and durable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1857724-4 | ![]() |


