1879005-3

Heilind Number:AMP1879005-3
Manufacturer:TE Connectivity
Manufacturer Number:1879005-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 4R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879005-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:4.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879005-3

Detailed Description

Enhance your electronic projects with our high-quality Surface Mount Power Resistor. Designed for efficiency and reliability, this Thick Film resistor boasts a power rating of 1W and a resistance of 4.3 Ω, making it ideal for various applications. With a rated voltage of 200V and a tolerance of 5%, it guarantees stable performance. Its compact dimensions of 6.4 x 3.2 x 0.6 mm and Surface Mount termination type ensure easy installation. Trust in the durability and precision of this component for seamless integration into your circuit designs.