| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879005-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879005-4 |
1879005-4
| Heilind Number: | AMP1879005-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879005-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision-engineered power resistor, boasting a robust 1 W power rating and a low resistance of 5.1 Ω. Designed for reliable performance, it operates at a rated voltage of 200 V and features a surface mount termination for easy installation. With a compact size of 6.4 x 3.2 x 0.6 mm and a durable thick film element, this resistor is ideal for various applications. It offers a tight tolerance of 5% and is RoHS compliant, ensuring environmentally friendly production. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


