1879005-7

Heilind Number:AMP1879005-7
Manufacturer:TE Connectivity
Manufacturer Number:1879005-7
ECAD Model:
3D Model

Description:

3520 11R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879005-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879005-7

Detailed Description

Elevate your power management with this Surface Mount Power Resistor. Designed for high-performance applications, this thick film resistor offers a power rating of 1 W and a resistance of 11 Ω, ensuring reliable operation even under heavy loads. With a rated voltage of 200 V and a tolerance of 5%, it provides precise control and stability in diverse circuit configurations. Its compact dimensions of 6.4 x 3.2 x .6 mm make it ideal for space-constrained setups, while the solder termination type facilitates easy installation. RoHS compliant and meticulously crafted, this resistor guarantees quality and compliance with environmental regulations. Upgrade your electronics with this essential component for optimal performance.